MB6S in Reel by onsemi | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MB6S

MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
onsemi MB6S - Technical Attributes
Attributes Table
Package Style:  SOIC-4
Mounting Method: Surface Mount
Features & Applications
The MB6S is a 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier. It is available in SOIC-4 package.

Features:

  • Low leakage.
  • Surge overload rating: 35 amperes peak.
  • Ideal for printed circuit board.
  • UL certified, UL #E111753 and E326243.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Graphic Card
  • Mobile Handsets
  • Routers & LAN Switches
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
12,000
$0.124
15,000+
$0.122