text.skipToContent text.skipToNavigation

Manufacturer Part #

DM320210

SAM E54 Series ARM Cortex M4F 32-Bit Embedded Evaluation Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DM320210 - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: ARM Cortex M4F
Mounting Method: Panel Mount
Features & Applications
The SAM E54 Curiosity Ultra Development Board (DM320210) includes an integrated programmer and debugger, so no additional hardware is required to get started. Users can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions boards, and add audio input and output capability with Microchip audio daughter boards. With or without expansion boards, the SAM E54 Curiosity Ultra Development Board provides the freedom to develop for a variety of applications, including Bluetooth Audio, CAN, Graphics User Interface, Internet of Things (IoT), robotics development, and proof-of-concept designs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$278.92
USD
Quantity
Unit Price
1
$278.92
2
$272.20
3+
$265.64
Product Variant Information section