Manufacturer Part #
RTKYRLG1D0B00000BJ
RL78/G1D BLE Module Expansion Board
Renesas RTKYRLG1D0B00000BJ - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Renesas RTKYRLG1D0B00000BJ - Technical Attributes
Application Type: | Bluetooth |
Core Supported: | RL78 |
Features & Applications
The RL78/G1D BLE Module Expansion Board (RTKYRLG1D0B00000BJ) is an evaluation board with Pmod™ interface which incorporates the RL78/G1D module (RY7011A0000DZ00) for Bluetooth® Low Energy. It can connect to the RL78/G14 Fast Prototyping Board (RTK5RLG140C00000BJ) and you can use it to evaluate Bluetooth® Low Energy functions. Use it together with sensor devices to easily evaluate and develop IoT applications.
Features
•This board incorporates the RL78/G1D module (RY7011A0000DZ00) for Bluetooth ® Low Energy.
•The RL78/G1D module is a small module (8.95 mm x 13.35 mm x 1.7 mm) mounted with the RL78/G1D microcontroller for Bluetooth ® Low Energy with the lowest level of current consumption in the industry, a 32-MHz crystal resonator for the RF chip, and an antenna. This module has obtained certificates of compliance with Japan’s Radio Law, the FCC’s module-related standards, IC regulations, CE mark requirements, and Bluetooth SIG certification.
Available Packaging
Package Qty:
1 per Kit