text.skipToContent text.skipToNavigation

Manufacturer Part #

R0E00008AKCE00

On Chip Debugging Emulator for M16C/ R8C/H8 Family

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R0E00008AKCE00 - Technical Attributes
Attributes Table
Application Type: Emulator
Core Supported: M16C/R8C
Features & Applications

The R0E00008AKCE00 E8a on-chip debugging emulator is a development of the E8, maintaining the same functionality and ease of use while reducing both cost to the end user and the size of the unit.

The E8a is designed to be used both as an on-chip debugger for M16C Family, R8C Family, H8 Family H8/Tiny and Super Low Power Series, and 740 Family in conjunction with Renesas High-performance Embedded workshop, providing the user with a range of debugging features as well as a handy device programmer. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families.

Features:

  • Ultra-compact dimensions: 92 mm × 42 mm × 15 mm
  • Biodegradable material
  • Complete debug functions:
    • Real-time emulation possible even at highest CPU operating frequency
    • Ample built-in Break and Trace functions for Tiny MCU System developments
    • Memory expansion mode is supported
  • Close to target system actual evaluation:
    • The user system can be debugged in conditions as close as possible to the end-product
  • Superior capabilities:
    • The debugger ensures high-efficiency debugging
    • High-speed downloading of a load-module file also supported
  • High-performance Embedded Workshop (Renesas IDE) offers seamless support for system development
  • USB bus-powered:
    • No external power supply required
    • The host PC supplies power to the E8a via the USB bus
  • On-board programming:
    • The E8a can be used as a FLASH memory programming interface in conjunction with the Flash Development Toolkit
  • E7/E8 compatibility means smooth environment migration
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$148.24
USD
Quantity
Web Price
1
$148.24
2
$146.08
3
$144.83
4
$143.95
5+
$141.18