Manufacturer Part #
AS5600-SO_EK_AB
Magnetic Sensor Development Tools AS5600 Magnetic Sensor 12-Bit Kit
Product Specification Section
ams OSRAM AS5600-SO_EK_AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5600-SO_EK_AB - Technical Attributes
Attributes Table
Application Type: | Position Sensing |
Core Supported: | AS5600 |
Supply Voltage: | 3V to 5.5V |
InterfaceType / Connectivity: | I2C |
Pricing Section
Global Stock:
112
Germany (Online Only):
112
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$12.49
5
$12.35
30
$12.19
100
$12.09
300+
$11.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit