Manufacturer Part #
STEVAL-ISQ007V1
High-Side Current-Sense Amplifier Demonstration Board based on TSC101
STMicroelectronics STEVAL-ISQ007V1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STEVAL-ISQ007V1 - Technical Attributes
Application Type: | Power Management |
Core Supported: | TSC101 |
Features & Applications
The STEVAL-ISQ007V1 demonstration board is specifically designed for the TSC101 integrated circuit. The TSC101 measures a very small voltage drop on a high-side shunt resistor, and, using an internally fixed gain, amplifies the difference into a ground-referenced output voltage; the
amplification gain is internally fixed.
Input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 V to 30 V in operating conditions, and upto 60 V in absolute maximum ratings. The supply voltage can range from 4 V to 24 V. Current consumption of less than 300 μA over the temperature range and low input bias current (less than 8 μA in standard conditions, a few 100 nA if VCC isn't supplied) are particularly interesting to save power in the application.
Features :
- Independent supply and input common-mode voltages
- Wide common-mode operating range: 2.8 V to 30 V
- Wide common-mode surviving range: -0.3 V to 60 V (load-dump)
- Wide supply voltage range: 4 V to 24 V
- Low current consumption: ICC max is 300 μA
- Internally fixed gain:
- 20 V/V (TSC101A)
- 50 V/V (TSC101B)
- 100 V/V (TSC101C)
- Buffered output
Available Packaging
Package Qty:
1 per Bulk