text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP380LMU05AATBG

NCP380 High Side Power Distribution Switch Evaluation Board

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP380LMU05AATBG - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 500mA
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Input Type: Non-Inverting
Rise Time: 1.5ms
Fall Time: 0.5ms
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.21
9,000
$0.205
15,000+
$0.20
Product Variant Information section