CL10A105KO8NNNC in Reel by Samsung Electro-Mechanics | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A105KO8NNNC

CL10 Series 1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Samsung Electro-Mechanics CL10A105KO8NNNC - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The CL10A105KO8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 1 µF capacitance.

Features:

  • Operating temperature -55° C to 85° C
  • Wide capacitance
  • Surface mount assembly
  • Rated voltage 16 V

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC
Read More...
Pricing Section
Global Stock:
4,104,000
USA:
4,104,000
8,504,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$16.40
USD
Quantity
Unit Price
4,000
$0.0041
16,000
$0.0039
60,000
$0.0037
120,000
$0.0037
300,000+
$0.0035