FAN3214TMX in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3214TMX

FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi FAN3214TMX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 4A
Peak Output Current: 5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
297,500
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000+
$0.615
Product Variant Information section