PCF85176H/1,518 in Reel by NXP | LCD Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85176H/1,518

PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver - TQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
NXP PCF85176H/1,518 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 40
No of Elements: 160
Supply Voltage: 1.8V to 5.5V
LCD Supply Voltage [VLCD]: 2.5V to 6.5V
Logic Input Voltage-Max: 6.5V
Multiplexed Display Capability: Yes
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PCF85176H/1,518 is a peripheral device which interfaces to almost any Liquid Crystal Display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 40 segments. It can be easily cascaded for larger LCD applications.

The device is compatible with most microprocessors or microcontrollers which communicates via a two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware subaddressing, and by display memory switching (static and duplex drive modes).

Features:

  • Single chip LCD controller and driver
  • Selectable backplane drive configuration: static, 2, 3, or 4 backplane multiplexing
  • Selectable display bias configuration: static, 1/2, or 1/3
  • Internal LCD bias generation with voltage-follower buffers
  • 40 segment drives:
    • Up to twenty 7-segment alphanumeric characters
    • Up to ten 14-segment alphanumeric characters
    • Any graphics of up to 160 elements
  • 40 × 4-bit RAM for display data storage
  • Auto-incremented display data loading across device subaddress boundaries
  • Display memory bank switching in static and duplex drive modes
  • Versatile blinking modes
  • Independent supplies possible for LCD and logic voltages
  • Wide power supply range: from 1.8 V to 5.5 V
  • Wide logic LCD supply range:
    • From 2.5 V for low-threshold LCDs
    • Up to 6.5 V for guest-host LCDs and high-threshold twisted nematic LCDs

Benefits:

  • Low power consumption
  • 400 kHz I²C-bus interface
  • May be cascaded for large LCD applications (up to 2560 elements possible)
  • No external components required
  • Manufactured in silicon gate CMOS process

Read More...
Pricing Section
Global Stock:
1,500
USA:
1,500
9,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,725.00
USD
Quantity
Unit Price
1,500
$1.15
3,000+
$1.14
Product Variant Information section