MCP3201-BI/SN in Tube by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3201-BI/SN

Single Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Microchip MCP3201-BI/SN - Technical Attributes
Attributes Table
Interface: SPI
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP3201 series 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3201 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit ADC capability to be added to any PIC® microcontroller.

The MCP3201 features 100 k samples/second, 1 input channel, low power consumption (5 nA typical standby, 400 µA max. active), and is available in 8-pin PDIP, SOIC and TSSOP packages. Applications for the MCP3201 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances. 

Features:

  • 12-bit resolution
  • Single-ended input
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 100 ksps sample rate
  • -40 to +85°C temperature range

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Read More...
Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.79
USD
Quantity
Unit Price
1
$2.79
20
$2.74
75
$2.69
200
$2.66
750+
$2.58
Product Variant Information section