Manufacturer Part #
SPMWH1228FD5WAV0RG
LM281B+ 80CRI 3000K RG
Product Specification Section
Samsung LED SPMWH1228FD5WAV0RG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH1228FD5WAV0RG - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 68.5lm |
Typical Flux: | 70.5lm |
Nominal Current: | 150mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 115°C |
Application 1: | Standard Indoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0129
8,000
$0.0127
16,000
$0.0125
20,000
$0.0124
60,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount