text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228FD5WARUSJ

Samsung Mid Power LM281B+ 5000K 80 CRI 3 STEP SJ

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Samsung LED SPMWH1228FD5WARUSJ - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 77lm
Typical Flux: 79lm
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.40
USD
Quantity
Unit Price
4,000
$0.0126
8,000
$0.0124
16,000
$0.0122
20,000
$0.0121
60,000+
$0.0117
Product Variant Information section