text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A8491

GT QSSPA1.13-LSLU-26-1-350-R18 OSCONIQ P 3030 Color, Green, 150lm/W 3030 Package

Product Specification Section
ams OSRAM Q65112A8491 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Green
Minimum Flux: 140lm
Typical Flux: 143lm
Nominal Current: 350mA
Maximum Current: 1300mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GT QSSPA1.13-LSLU-26-1-350-R18
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
600
$0.40
1,200
$0.39
1,800+
$0.385