text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A7997

GD QSSPA1.14-UOVK-W4-1-350-R18 OSCONIQ P 3030 Color, Royal Blue, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
ams OSRAM Q65112A7997 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Royal Blue
Minimum Flux: 600mW
Typical Flux: 700mW
Nominal Current: 350mA
Maximum Current: 1300mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GD QSSPA1.14-UOVK-W4-1-350-R18
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Web Price
600
$0.585
1,200
$0.57
1,800
$0.56
2,400+
$0.55
Product Variant Information section