text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A6876

GW PUSTA1.PM-PAPC-XX52-1-1050 OSCONIQ P 3737 GW PUSTA1 (3W), 5700K 70CRI, 170lm

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
ams OSRAM Q65112A6876 - Technical Attributes
Attributes Table
Package Type: 3737
Dimensions: 3.7 x 3.7 mm
Color: Cool White
CCT: 5700K
CRI: 70
Minimum Flux: 480lm
Typical Flux: 490lm
Nominal Current: 1050mA
Maximum Current: 3000mA
Test Temperature: 85°C
Maximum Temperature: 150°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GW PUSTA1.PM-PAPC-XX52-1-1050
Pricing Section
Global Stock:
7,800
USA:
7,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
600+
$0.73
Product Variant Information section