929001730013 in Box by Signify North America | Rectangular Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

929001730013

Fortimo DLM Flex L2 G2 84up 5000K 80CRI 6000lm 100lm/W

Modèle ECAD:
Nom du fabricant: Signify North America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Signify North America 929001730013 - Caractéristiques techniques
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 5421lm
Typical Flux: 6024lm
Nominal Current: 1763mA
Maximum Current: 2800mA
Typical Forward Voltage: 35.1V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Weeks
Commande minimale :
40
Multiples de :
40
Total 
570,80 $
USD
Quantité
Prix unitaire
40+
$14.27