Manufacturer Part #
929001722113
Fortimo LED Line HF PR 2ft 2500lm 1R NA LV3 4000K 80CRI 180lm/W
Product Specification Section
Signify North America 929001722113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929001722113 - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x40mm |
Board Type: | 2ft Wide Board |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 80 |
Minimum Flux: | 2320lm |
Typical Flux: | 2500lm |
Nominal Current: | 450mA |
Maximum Current: | 680mA |
Typical Forward Voltage: | 31.4V |
Test Temperature: | 55°C |
Application 1: | General Lighting |
Dimension: | 560.7 x 40 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$12.27
4
$12.10
10
$11.98
25
$11.86
40+
$11.69
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray