Manufacturer Part #
SMJD-3625012L-XXN100D91C047ALL
2x6 Wicop Y22 5000K 70CRI 3900lm 170lm/W
Product Specification Section
Seoul Semiconductor SMJD-3625012L-XXN100D91C047ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-3625012L-XXN100D91C047ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book15, Outdoor Rect. Area Module - 2x6 DA |
Board Type: | 2x6 HP Board |
Color: | Cool White |
CCT: | 5000K |
CRI: | 70 |
Minimum Flux: | 3640lm |
Typical Flux: | 3910lm |
Nominal Current: | 700mA |
Maximum Current: | 1500mA |
Typical Forward Voltage: | 33V |
Test Temperature: | 85°C |
Application 1: | General Lighting |
Dimension: | 172.2 x 49.5 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$6.33
10
$6.26
30
$6.21
125
$6.14
300+
$6.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk