Manufacturer Part #
SMJD-3625012F-XXN100E56E057ALL
2x6 5050 8-chip Zhaga Book 19 4000K 70CRI 4600lm 180lm/W
Product Specification Section
Seoul Semiconductor SMJD-3625012F-XXN100E56E057ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-3625012F-XXN100E56E057ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm |
Board Type: | 2x6 HP Board |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 70 |
Minimum Flux: | 4240lm |
Typical Flux: | 4560lm |
Nominal Current: | 700mA |
Maximum Current: | 1400mA |
Typical Forward Voltage: | 36V |
Test Temperature: | 25°C |
Application 1: | General Lighting |
Dimension: | 146.6 x 45 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
312+
$5.50
Product Variant Information section
Available Packaging
Package Qty:
312 per