Manufacturer Part #
SP4-P-DC24V
SP Series 10 A 4PDT 12 VDC Through Hole Polarized Single Side Stable Power Relay
Product Specification Section
Panasonic SP4-P-DC24V - Product Specification
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
Panasonic SP4-P-DC24V - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | 4PDT (4 Form C) |
Coil Current: | 12.5mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 10A |
Coil Resistance: | 1920Ω |
Switching Voltage: | 30V |
Rated Power: | 300mW |
Contact Material: | Gold / Silver Tin Oxide (Au/AgSnO2) |
Operating Temp Range: | -50°C to +60°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 20.5mm |
Termination Style: | PCB |
No of Terminals: | 10 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
10
$23.79
20
$23.57
30+
$23.36
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole