Manufacturer Part #
SP4-P-DC24V
SP Series 10 A 4PDT 12 VDC Through Hole Polarized Single Side Stable Power Relay
Product Specification Section
Panasonic SP4-P-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/18/2024 Details and Download
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic SP4-P-DC24V - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | 4PDT (4 Form C) |
Coil Current: | 12.5mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 10A |
Coil Resistance: | 1920Ω |
Switching Voltage: | 30V |
Rated Power: | 300mW |
Contact Material: | Gold / Silver Tin Oxide (Au/AgSnO2) |
Operating Temp Range: | -50°C to +60°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 20.5mm |
Termination Style: | PCB |
No of Terminals: | 10 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
10
$23.79
20
$23.57
30+
$23.36
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole