Manufacturer Part #
AS-16.000-18-SMD-TR
AS-SMD Series 16 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal
Product Specification Section
Raltron AS-16.000-18-SMD-TR - Product Specification
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
Raltron AS-16.000-18-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 11.35mm x W 5mm |
No of Pins: | 2 |
Package Style: | HC-49/S |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0735
2,000
$0.072
3,000
$0.0712
4,000
$0.0706
5,000+
$0.0688
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount