Manufacturer Part #
NCP1117DT50RKG
NCP1117 Series 1 A 5 V Fixed Output Positive Voltage SMT LDO Regulator-TO-252
Product Specification Section
onsemi NCP1117DT50RKG - Product Specification
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
onsemi NCP1117DT50RKG - Technical Attributes
Attributes Table
Input Voltage-Max: | 20V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1.2V |
Output Current-Max: | 1A |
Tolerance (%): | ±1% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Load Regulation: | 6.7mV |
Current - Limit: | 1.5A |
Line Regulation: | 0.9mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.17
5,000
$0.168
7,500
$0.166
12,500+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount