Manufacturer Part #
NRWS102M50V12.5X25F
NRWS Series 50 V 1000 uF 105 °C Ø 12.5 x 20 mm Radial Aluminum Electrolytic Cap
Product Specification Section
NIC Components NRWS102M50V12.5X25F - Product Specification
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
NIC Components NRWS102M50V12.5X25F - Technical Attributes
Attributes Table
Series: | NRWS |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1100mA |
ESR (Equivalent Series Resistance): | 0.1Ω |
Impedance: | 0.1Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.12% |
Leakage Current: | 500µA |
Dimension: | L 20mm x D 12.5mm |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.595
400
$0.585
600
$0.58
800
$0.575
1,000
$0.565
2,000
$0.365
4,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag