Manufacturer Part #
LM317BTG
LM Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-3
Product Specification Section
onsemi LM317BTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LM317BTG - Technical Attributes
Attributes Table
Input Voltage-Min: | -0.3V |
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V/37V |
Output Current-Max: | 2.2A |
Rated Power: | 20W |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Output Noise: | 0.003V |
Load Regulation: | 70mV |
Line Regulation (%): | 0.07% |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
30,282
USA:
30,282
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.225
150
$0.22
500
$0.215
2,000
$0.21
7,500+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount