Manufacturer Part #
T410-600B-TR
T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252
Product Specification Section
STMicroelectronics T410-600B-TR - Product Specification
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
STMicroelectronics T410-600B-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.56V |
On State Current [It]-Typ: | 100mA |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 10mA |
On-state RMS Current [Irms]-Max: | 4A |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
10,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount