Manufacturer Part #
SSF-LXH100MYD
Yellow Ø 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - E737
Product Specification Section
Lumex SSF-LXH100MYD - Product Specification
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
Lumex SSF-LXH100MYD - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Diffused |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 30mcd |
Viewing Angle: | 60° |
Wavelength: | 585nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 6mm x L 13.9mm x W 6mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.23
300
$0.225
500
$0.22
1,500
$0.215
2,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole