Manufacturer Part #
D6C90F1LFS
D6 Series Black Square SPST Off-Momentary Through Hole Key Switch
Product Specification Section
C&K D6C90F1LFS - Product Specification
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
C&K D6C90F1LFS - Technical Attributes
Attributes Table
Contact Current-Max: | 0.1A |
Circuitry: | SPST |
Actuation Force: | 1.3N |
Termination Style: | PCB |
Switch Operation: | On-Off |
Current Rating: | 3A |
Voltage Rating: | 32V |
Insulation Resistance: | 100MΩ |
Actuator Style: | Square |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,855
USA:
4,855
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.755
30
$0.735
100
$0.71
200
$0.70
500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
2500 per Tray
Mounting Method:
Through Hole