KT11P2SM34LFS in Reel by C&K | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KT11P2SM34LFS

KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
C&K KT11P2SM34LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Rated Voltage (VAC): 32VAC
Voltage Rating: 32V
Current Rating: 1A
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Hard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: H  5.36mm x L  6.38mm x W  6.22mm
Mounting Method: Surface Mount
Features & Applications

C & K Components’ KT Series of Right Angle Sealed Tactile Switches are typically used in Telecommunications, Computer Products, Instrumentation and Power Supply applications.  This RoHS compliant gull wing surface mount tactile switch offers a range of actuator and mounting styles.

The KT Series offers a Single Pole Single Throw (SPST) Normally Open (NO) contact arrangement available with silver or gold contact plating. The top plate tab on the KT Series allows for easy pick and place.  The soldering process is compatible with the MIL-STD-202F method 208D or EIA RS-186E method 9 providing protection against harmful dust deposits and full scale voltage protection (IP57).

The KT11P2SM34LFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation.  This right angle sealed gull wing surface mount tactile switch has silver (LFS) contact plating.  It is side actuated with a right angle mounting bracket and operates with a minimum of 300 grams (3N) using a hard 2.36mm actuator.  This part is packaged is an 800 piece tape and reel.

Read More...
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,431.00
USD
Quantity
Unit Price
1,100+
$2.21