Manufacturer Part #
94HAB08T
94H Series 8 Position Through Hole Coded Rotary DIP Switch
Product Specification Section
Grayhill 94HAB08T - Product Specification
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
Grayhill 94HAB08T - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | Coded |
Termination Style: | PCB |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 50V |
Current Rating: | 100mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.36
10
$3.29
25
$3.24
75
$3.18
150+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Through Hole