Manufacturer Part #
CDRH4D22NP-120NC
CDRH Series 12 uH 30 % Tolerance 0.75 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH4D22NP-120NC - Product Specification
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
Sumida CDRH4D22NP-120NC - Technical Attributes
Attributes Table
Inductance-Nom: | 12µH |
Rated Current-Max: | 0.75A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 84.9mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 5mm x W 5mm x H 2.4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.785
15
$0.735
50
$0.715
250
$0.685
1,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
2000 per Cut Tape
Mounting Method:
Surface Mount