Manufacturer Part #
CDRH125NP-330MC
CDRH Series 33 uH 20 % Tolerance 2.1 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH125NP-330MC - Product Specification
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
Sumida CDRH125NP-330MC - Technical Attributes
Attributes Table
Inductance-Nom: | 33µH |
Rated Current-Max: | 2.1A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.044Ω |
Core Material: | Ferrite |
Test Frequency: | 1kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 12.3mm x W 12.3mm x H 6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
59
USA:
59
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.78
5
$1.66
30
$1.52
100
$1.43
250+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount