Manufacturer Part #
UP1B-100-R
UP Series 10 uH ±20 % Tolerance 1.5 A Unshielded Low Profile Power Inductor
Product Specification Section
Eaton UP1B-100-R - Product Specification
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
Eaton UP1B-100-R - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 1.5A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 0.1107Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 8.89mm x W 6.1mm x H 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
900+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount