MCP4241-103E/SL in Tube by Microchip | Digital Potentiometers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4241-103E/SL

MCP4241 Series Dual 7-Bit 129 Step SPI 10 kOhm Non Volatile Digital POT-SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4241-103E/SL - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP41/42XX series of devices are non-volatile, 7-bit (129 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface. The MCP41/42XX devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.

These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This is useful for equipment that requires factory trimming or recalibration. The MCP41/42XX family of devices are available with resistor values of 5 K?, 10 K?, 50 k and 100 K?. 

Features:

  • 7-bit: 128 Resistors with Taps to VSS and VDD
  • SPI compatible interace
  • Automatic Recall of Potentiometer Wiper Settings
  • Resistance Values: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
  • Low Tempco:
  • Absolute (Rheostat): <100 ppm (typ.)
  • Ratiometric (Potentiometer): <10 ppm (typ.)
  • Low Wiper Resistance: 100Ω (typ.)
  • WiperLock™ Technology to Secure the EEPROM
  • Low-Power Operation: 1 μA Max Static Current
  • Wide Operating Voltage: 2.7 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,317
Factory Lead Time:
6 Weeks
Minimum Order:
399
Multiple Of:
57
Total
$446.88
USD
Quantity
Unit Price
57
$1.13
228
$1.12
570
$1.10
1,425
$1.09
2,280+
$1.08
Product Variant Information section