Manufacturer Part #
PIC16C745-I/SO
PIC16C Series 14 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC16C745-I/SO - Product Specification
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
Microchip PIC16C745-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | EPROM |
RAM Size: | 256B |
Speed: | 24MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | USART/USB |
Peripherals: | On-Chip-ADC/PWM/USART/USB/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 4.35V to 5.25V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
185
USA:
185
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$5.04
5
$4.96
20
$4.84
50
$4.77
125+
$4.64
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount