Manufacturer Part #
PIC16F688-I/SL
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
Product Specification Section
Microchip PIC16F688-I/SL - Product Specification
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
Microchip PIC16F688-I/SL - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 7kB |
RAM Size: | 256B |
Speed: | 20MHz |
No of I/O Lines: | 12 |
InterfaceType / Connectivity: | USART |
Peripherals: | Analog Comparators/On-Chip-ADC/USART/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,745
USA:
2,745
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.02
20
$1.98
40
$1.96
125
$1.92
250+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount