Manufacturer Part #
NCV33204DTBR2G
NCV33204 Series Quad 12 V 2.2 MHz Rail to Rail Operational Amplifier - TSSOP-14
Product Specification Section
onsemi NCV33204DTBR2G - Product Specification
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
onsemi NCV33204DTBR2G - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 17mV |
Gain Bandwidth Product: | 2.2MHz |
Average Bias Current-Max: | 500nA |
Supply Voltage: | 1.8V to 12V |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 0.9mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -55°C to +125°C |
Phase Margin: | 65° |
Low Noise: | 20nV/√Hz |
Output Current: | 80mA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.275
5,000
$0.27
12,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount