CL-40 in Bag by Amphenol Advanced Sensors | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-40

CL Series 5 Ohm ± 25 % 6 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Amphenol Advanced Sensors CL-40 - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 6A
Tolerance (%): ±25%
Temperature Range: -55°C to +175°C
Mounting Method: Through Hole
Features & Applications

The CL-40 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion

Applications:

  • Low steady resistance and accompanying power loss
  • Small size
  • Low cost solid state sensor
Read More...
Pricing Section
Global Stock:
1,892
USA:
1,892
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
30
$1.01
75
$0.98
100
$0.985
200
$0.955
300
$0.96
400
$0.915
1,000+
$0.915
Product Variant Information section