Manufacturer Part #
UC2843BD1R2G
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Product Specification Section
onsemi UC2843BD1R2G - Product Specification
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
onsemi UC2843BD1R2G - Technical Attributes
Attributes Table
Supply Current-Max: | 30mA |
Supply Voltage: | 7.6V to 30V |
Turn On Threshold Voltage: | 8.5V |
Turn Off Threshold Voltage: | 7.6V |
Duty Cycle-Max: | 96% |
Frequency-Max: | 275kHz |
Operating Temp Range: | -25°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.65
15
$0.56
75
$0.505
250
$0.46
1,250+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount