Manufacturer Part #
B4P-VH(LF)(SN)
VH Series 4 Position 3.96 mm Pitch Top Entry Locking Header
Product Specification Section
JST B4P-VH(LF)(SN) - Product Specification
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
JST B4P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 3.96 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 10A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Locking Header |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
134,152
USA:
134,152
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.113
250
$0.111
1,000
$0.108
2,500
$0.106
10,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole