FX8C-60P-SV6(91) in Tube by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-60P-SV6(91)

FX8C Series Dual Row 60 Position 0.6 mm Pitch Surface Mount Stacking Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8C-60P-SV6(91) - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.6 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.4A
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Male
Type: Board to Board
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications

The FX8 series features a surface mount board to board connector with a stacking height of 3 mm to 16 mm. Also located on the connector is a guide rib and boss to prevent mis-insertion. Potential applications would be Note pc or business equipments which require miniaturization or light-weight.

The FX8C-60P-SV6(91) is a 60 position surface mount board to board connector header.  It features a stacking height availability of 11mm and 16mm.  The headers pitch is .6mm and is gold plated.  Packaged in tubes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
21
Total
$333.00
USD
Quantity
Unit Price
1
$2.32
25
$2.28
75
$2.24
150
$2.22
400+
$2.16
Product Variant Information section