Manufacturer Part #
MC1455DR2G
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Product Specification Section
onsemi MC1455DR2G - Product Specification
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
onsemi MC1455DR2G - Technical Attributes
Attributes Table
Type: | Timer Control |
No of Channels: | 1 |
Supply Voltage-Max: | 16V |
Supply Current: | 10mA |
Number Of Timers: | 1 |
Rated Power: | 625mW |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.09
7,500
$0.0877
10,000
$0.0871
25,000
$0.0852
37,500+
$0.0834
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount