Manufacturer Part #
640445-3
MTA-156 3 Position Through-Hole Single Row Straight Wire to Board Header
Product Specification Section
TE Connectivity 640445-3 - Product Specification
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
TE Connectivity 640445-3 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 3.96 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 7A |
Contact Plating: | Tin |
Material: | Polyester |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Mating Type: | Friction Lock |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
142,547
USA:
142,547
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0921
300
$0.0895
1,000
$0.0868
3,000
$0.0845
10,000+
$0.0796
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole