Manufacturer Part #
UP2B-470-R
UP Series 47 uH ±20 % Tolerance 1.7 A Unshielded Low Profile Power Inductor
Product Specification Section
Eaton UP2B-470-R - Product Specification
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
Eaton UP2B-470-R - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 1.7A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 0.1388Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 13.97mm x W 10.41mm x H 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.86
5
$1.74
30
$1.60
100
$1.51
250+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
550 per
Mounting Method:
Surface Mount