Manufacturer Part #
CPC1020N
CPC1020N Series 1.2 A 30 V SPST Surface Mount OptoMOS® Relay - SOIC-4
Product Specification Section
Littelfuse CPC1020N - Product Specification
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
Littelfuse CPC1020N - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 30V |
On-state Resistance-Max: | 0.25Ω |
Input Voltage: | 0.9V to 1.5V |
Input Current: | 50mA |
Contact Current-Max: | 1.2A |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 3pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1.99
20
$1.95
40
$1.93
125
$1.90
250+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount