Manufacturer Part #
CDRH3D11NP-150NC
CDRH Series 15 uH 30 % Tolerance 0.23 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH3D11NP-150NC - Product Specification
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
Sumida CDRH3D11NP-150NC - Technical Attributes
Attributes Table
Inductance-Nom: | 15µH |
Rated Current-Max: | 0.23A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 310mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 4mm x W 4mm x H 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.635
10
$0.595
40
$0.575
150
$0.555
500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount