Manufacturer Part #
PI7C9X130DNDE
64 Bit 1 Port 4 Lane 133 MHz 3.3 V PCI/PCIX Reversible Bridge - PBGA-256
Product Specification Section
Pericom Saronix-eCera PI7C9X130DNDE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X130DNDE - Technical Attributes
Attributes Table
Type: | PCIe Switch |
Clock Frequency-Max: | 133MHz |
No of Lanes: | 4 |
No of Ports: | 1 |
Data Bus Width: | 64b |
Data Rate: | 2.5Gbps |
Interface Type: | PCI |
Supply Voltage-Nom: | 1.6V to 2V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | PBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
127
USA:
127
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$40.32
4
$39.78
15
$39.28
30
$39.01
75+
$38.40
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
PBGA-256
Mounting Method:
Surface Mount