Manufacturer Part #
178289-7
Dynamic Series 16 Position Female Socket Crimp Receptacle Housing Connector
Product Specification Section
TE Connectivity 178289-7 - Product Specification
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
TE Connectivity 178289-7 - Technical Attributes
Attributes Table
No of Positions: | 16 |
No of Rows: | 2 |
Contact Termination: | Female/Socket Crimp |
Pitch: | 3.81 mm |
Style/Orientation: | Receptacle Housing |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Material: | Polyester |
Gender: | Female |
Type: | Housing |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Wire Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
800
$0.805
1,600
$0.79
2,400+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
800 per Bag
Mounting Method:
Wire Mount