Manufacturer Part #
MC9S12DG128CFUE
MC9S12D Series 8 kB RAM 128 kB Flash 16-Bit SMT Flash Microcontroller - QFP-80
Product Specification Section
NXP MC9S12DG128CFUE - Product Specification
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
NXP MC9S12DG128CFUE - Technical Attributes
Attributes Table
Family Name: | HCS12 |
Core Processor: | HCS12 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 25MHz |
No of I/O Lines: | 59 |
InterfaceType / Connectivity: | CAN/I2C/SCI/SPI |
Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | -0.3V to +6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 2(8-chx10-bit) |
Watchdog Timers: | 1 |
Package Style: | QFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,387
USA:
1,387
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$22.90
3
$22.58
5
$22.44
20
$22.06
30+
$21.81
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Package Style:
QFP-80
Mounting Method:
Surface Mount